Texas Instruments RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,467 In Stock | 1 : ¥25.08000 Cut Tape (CT) 3,000 : ¥11.47551 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | Bluetooth | Bluetooth v5.3, Wireless M-Bus, Zigbee® | DSSS, GFSK, QPSK | 2.36GHz ~ 2.5GHz | 3Mbps | 8dBm | -102dBm | 512kB Flash, 12kB ROM, 36kB SRAM | GPIO, I2C, PWM, SPI, UART | 26 | 1.71V ~ 3.8V | 5.3mA ~ 9mA | 4mA ~ 19mA | -40°C ~ 125°C (TA) | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (5x5) | |||
97,325 In Stock | 1 : ¥27.63000 Cut Tape (CT) 3,000 : ¥13.13262 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | 2FSK, 4FSK, ASK, GFSK, MSK, OOK | 300MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz | 600kbps | 12dBm | -116dBm | - | SPI | - | 1.8V ~ 3.6V | 14.3mA ~ 17.1mA | 12.3mA ~ 34.2mA | -40°C ~ 85°C | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
9,343 In Stock | 1 : ¥40.21000 Cut Tape (CT) 3,000 : ¥19.08812 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | - | 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK | 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz | 200kbps | 16dBm | -127dBm | 4kB ROM, 256B RAM | SPI | 4 | 2V ~ 3.6V | 17mA ~ 23mA | 32mA ~ 54mA | -40°C ~ 85°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | ||
11,833 In Stock | 1 : ¥45.40000 Cut Tape (CT) 2,500 : ¥21.58320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | GFSK, MSK | 2.4GHz | 2Mbps | 0dBm | -99dBm | 256kB Flash, 8kB RAM | I2C, SPI, USART | 23 | 2V ~ 3.6V | 17.9mA ~ 20.2mA | 16.8mA ~ 18.2mA | -40°C ~ 85°C | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (6x6) | ||
840 In Stock | 1 : ¥48.37000 Cut Tape (CT) 250 : ¥31.95980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | 2FSK, 4FSK, ASK, GFSK, MSK, OOK | 300MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz | 600kbps | 12dBm | -116dBm | - | SPI | - | 1.8V ~ 3.6V | 14.3mA ~ 17.1mA | 12.3mA ~ 34.2mA | -40°C ~ 85°C | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
4,932 In Stock | 1 : ¥49.39000 Cut Tape (CT) 2,500 : ¥24.79509 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.2, Thread, Zigbee® | DSSS, O-QPSK | 2.4GHz ~ 2.48GHz | 2Mbps | 5dBm | -104dBm | 704kB Flash, 144kB RAM | ADC, GPIO, I2C, I2S, JTAG, SPI, UART | 31 | 1.8V ~ 3.8V | 7.1mA | 7.6mA ~ 9.9mA | -40°C ~ 105°C (TA) | - | - | Surface Mount, Wettable Flank | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | |||
2,536 In Stock | 1 : ¥52.28000 Cut Tape (CT) 3,000 : ¥28.31823 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | - | 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK | 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz | 200kbps | 16dBm | -129dBm | 4kB ROM, 256B RAM | SPI | 4 | 2V ~ 3.6V | 17mA ~ 27mA | 26mA ~ 56mA | -40°C ~ 85°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | ||
6,164 In Stock | 1 : ¥53.30000 Cut Tape (CT) 3,000 : ¥28.88985 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | - | DSSS, GFSK | 300MHz ~ 930MHz | 50kbps | 14dBm | -124dBm | 128kB Flash, 20kB RAM | I2C, I2S, JTAG, SPI, UART | 10 | 1.8V ~ 3.8V | 5.5mA | 12.9mA ~ 22.6mA | -40°C ~ 85°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (4x4) | |||
5,757 In Stock | 1 : ¥53.64000 Cut Tape (CT) 2,500 : ¥25.48872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.2 | FSK | 2.4GHz | 2Mbps | 5dBm | -105dBm | 352kB Flash, 80kB RAM | GPIO, I2C, I2S, SPI, UART | 31 | 1.8V ~ 3.8V | 6.9mA | 7.3mA ~ 9.6mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | |||
9,486 In Stock | 1 : ¥56.02000 Cut Tape (CT) 2,500 : ¥30.32319 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | - | DSSS, GFSK | 300MHz ~ 930MHz | 50kbps | 14dBm | -124dBm | 128kB Flash, 20kB RAM | I2C, I2S, JTAG, SPI, UART | 30 | 1.8V ~ 3.8V | 5.5mA | 12.9mA ~ 22.6mA | -40°C ~ 85°C | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | |||
6,862 In Stock | 1 : ¥56.53000 Cut Tape (CT) 2,500 : ¥26.83627 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | - | - | 2FSK, 4FSK, GFSK | 431MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.069GHz ~ 1.329GHz | 4Mbps | 14dBm | -125dBm | 352kB Flash, 80kB RAM | I2C, I2S, SPI, UART | 30 | 1.8V ~ 3.8V | 5.8mA | 8mA ~ 24.9mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | |||
3,523 In Stock | 1 : ¥57.72000 Cut Tape (CT) 2,500 : ¥27.41867 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | - | 2FSK, ASK, GFSK, MSK, OOK | 300MHz ~ 348MHz, 391MHz ~ 464MHz, 782MHz ~ 928MHz | 500kBaud | 10dBm | -112dBm | 32kB Flash, 4kB SRAM | I2S, USART | 21 | 2V ~ 3.6V | 16.2mA ~ 21.5mA | 18mA ~ 36.2mA | -40°C ~ 85°C | - | - | Surface Mount | 36-VFQFN Exposed Pad | 36-VQFN (6x6) | ||
685 In Stock | 1 : ¥62.48000 Cut Tape (CT) 3,000 : ¥33.83232 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | 2FSK, GFSK, ASK, MSK, OOK | 310MHz ~ 348MHz, 420MHz ~ 450MHz, 779MHz ~ 928MHz | 250kBaud | 11dBm | -114dBm | - | SPI | - | 1.8V ~ 3.6V | 15.5mA ~ 19.3mA | 12.1mA ~ 35.5mA | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | ||
620 In Stock | 1 : ¥62.74000 Cut Tape (CT) 250 : ¥43.12532 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | - | 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK | 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz | 200kbps | 16dBm | -129dBm | 4kB ROM, 256B RAM | SPI | 4 | 2V ~ 3.6V | 17mA ~ 27mA | 26mA ~ 56mA | -40°C ~ 85°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | ||
11,784 In Stock | 1 : ¥64.61000 Cut Tape (CT) 2,500 : ¥33.81520 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | - | 2FSK, 2GFSK, ASK, MSK, OOK | 300MHz ~ 348MHz, 389MHz ~ 464MHz, 779MHz ~ 928MHz | 500kBaud | 13dBm | -117dBm | 32kB Flash, 4kB SRAM | I2C, IrDA, JTAG, SPI, UART | 30 | 2V ~ 3.6V | 15mA ~ 18.5mA | 15mA ~ 36mA | -40°C ~ 85°C | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | ||
504 In Stock | 1 : ¥92.66000 Tube | - | Tube | Not For New Designs | Not Verified | TxRx Only | General ISM > 1GHz | - | FSK, GFSK | 2.4GHz | 1Mbps | 0dBm | -101dBm | - | SPI | - | 1.6V ~ 2V | 24mA | 11mA ~ 19mA | -40°C ~ 85°C | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | ||
5,375 In Stock | 1 : ¥97.37000 Cut Tape (CT) 2,000 : ¥59.10904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | - | 2FSK, 2GFSK, ASK, MSK, OOK | 300MHz ~ 348MHz, 389MHz ~ 464MHz, 779MHz ~ 928MHz | 500kBaud | 13dBm | -117dBm | 32kB Flash, 1.74kB EEPROM, 4kB RAM | I2C, IrDA, JTAG, SPI, UART | 27 | 2V ~ 3.6V | 15mA ~ 18.5mA | 15mA ~ 36mA | -40°C ~ 85°C | - | - | Surface Mount | 64-VFQFN Exposed Pad | 64-VQFN (9x9) | |||
6,728 In Stock | 1 : ¥110.94000 Cut Tape (CT) 2,500 : ¥67.38149 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | TxRx Only | General ISM < 1GHz | - | FSK | 315MHz, 433MHz, 868MHz, 915MHz | 76.8kBaud | 10dBm (Max) | -110dBm | - | UART | - | 2.1V ~ 3.6V | 7.4mA ~ 9.6mA | 5.3mA ~ 26.7mA | -40°C ~ 85°C | - | - | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | ||
1,853 In Stock | 1 : ¥166.99000 Cut Tape (CT) 750 : ¥107.32875 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | WiFi | 802.11b/g/n | - | 2.4GHz | 16Mbps | 17dBm | -95dBm | - | SPI | - | 2.3V ~ 3.6V | 54mA | 223mA | -20°C ~ 70°C | - | - | Surface Mount | 63-SMD Module | 63-QFM (20.5x17.5) | |||
1,609 In Stock | 1 : ¥176.06000 Cut Tape (CT) 750 : ¥113.17851 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | WiFi | 802.11b/g/n | DSSS, OFDM | 2.4GHz | - | 17dBm | -95dBm | 1MB Flash, 256kB RAM | I2C, SPI, UART | 21 | 2.3V ~ 3.6V | 59mA | 223mA | -40°C ~ 85°C | - | - | Surface Mount | 63-SMD Module | 63-QFM (20.5x17.5) | |||
482 In Stock | 1 : ¥176.49000 Tray | - | Tray | Not For New Designs | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v2.0 | MSK | 2.4GHz | 704kbps | 0dBm | -80dBm | 16kB RAM | JTAG, SPI, UART | 3 | 2.5V ~ 3.6V | 65mA (Max) | 65mA (Max) | -40°C ~ 125°C | - | - | Surface Mount | 60-LFBGA | 60-NFBGA (6x9) | ||
5,308 In Stock | 1 : ¥22.87000 Cut Tape (CT) 3,000 : ¥9.94577 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | 2FSK, 4FSK, GFSK, MSK, OOK | 300MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz | 600kbps | 12dBm | -116dBm | - | SPI | - | 1.8V ~ 3.6V | 14.3mA ~ 17.1mA | 12.3mA ~ 34.2mA | -40°C ~ 85°C | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
5,318 In Stock | 1 : ¥24.06000 Cut Tape (CT) 3,000 : ¥11.01185 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Wireless M-Bus, Zigbee® | DSSS, GFSK, QPSK | 2.36GHz ~ 2.51GHz | 3Mbps | 8dBm | -102dBm | 512kB Flash, 12kB ROM, 36kB SRAM | GPIO, I2C, PWM, SPI, UART | 12 | 1.71V ~ 3.8V | 5.3mA ~ 9mA | 4mA ~ 19mA | -40°C ~ 125°C (TA) | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | |||
12,705 In Stock | 1 : ¥25.08000 Cut Tape (CT) 3,000 : ¥11.91074 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM > 1GHz | - | 2FSK, GFSK, MSK, OOK | 2.4GHz | 500kBaud | 1dBm | -104dBm | - | SPI | - | 1.8V ~ 3.6V | 13.3mA ~ 19.6mA | 11.1mA ~ 21.5mA | -40°C ~ 85°C | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
5,259 In Stock | 1 : ¥40.89000 Cut Tape (CT) 3,000 : ¥19.41346 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | - | 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK | 164MHz ~ 190MHz, 410MHz ~ 475MHz, 820MHz ~ 950MHz | 1.25Mbps | 16dBm | -123dBm | 4kB ROM, 256B RAM | SPI | 4 | 2V ~ 3.6V | 19mA ~ 23.5mA | 33.6mA ~ 54mA | -40°C ~ 85°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) |