CC1101QRHBRG4Q1 | |
---|---|
DigiKey Part Number | 296-24870-2-ND - Tape & Reel (TR) 296-24870-1-ND - Cut Tape (CT) 296-24870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1101QRHBRG4Q1 |
Description | IC RF TXRX ISM<1GHZ 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 310MHz ~ 348MHz, 420MHz ~ 450MHz, 779MHz ~ 928MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1101QRHBRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 2FSK, GFSK, ASK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 250kBaud | |
Power - Output | 11dBm | |
Sensitivity | -114dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 15.5mA ~ 19.3mA | |
Current - Transmitting | 12.1mA ~ 35.5mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.48000 | ¥62.48 |
10 | ¥57.25600 | ¥572.56 |
25 | ¥52.05120 | ¥1,301.28 |
100 | ¥46.84510 | ¥4,684.51 |
250 | ¥42.94100 | ¥10,735.25 |
500 | ¥39.03724 | ¥19,518.62 |
1,000 | ¥35.13357 | ¥35,133.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥33.83232 | ¥101,496.96 |