AEC-Q100 RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
685 In Stock | 1 : ¥62.48000 Cut Tape (CT) 3,000 : ¥33.83080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | 2FSK, GFSK, ASK, MSK, OOK | 310MHz ~ 348MHz, 420MHz ~ 450MHz, 779MHz ~ 928MHz | 250kBaud | 11dBm | -114dBm | - | SPI | - | 1.8V ~ 3.6V | 15.5mA ~ 19.3mA | 12.1mA ~ 35.5mA | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | ||
4,663 In Stock | 1 : ¥69.71000 Cut Tape (CT) 2,500 : ¥34.37856 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 1Mbps | 5dBm | -97dBm | 128kB Flash, 28kB SRAM | I2C, I2S, SPI, UART | 31 | 1.8V ~ 3.8V | 6.1mA | - | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | ||
490 In Stock | 1 : ¥63.33000 Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | FSK, GFSK, MSK | 2.4GHz | 1Mbps | 5dBm | -95dBm | 512kB Flash, 64kB RAM | I2C, SPI, UART | - | 1.71V ~ 3.6V | 6.3mA | 5.7mA | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 40-VFQFN Exposed Pad | 40-HVQFN (6x6) | |||
490 In Stock | 1 : ¥64.52000 Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | FSK, GFSK, MSK | 2.4GHz | 1Mbps | 5dBm | -95dBm | 265kB Flash, 64kB RAM | I2C, SPI, UART | - | 1.71V ~ 3.6V | 6.3mA | 5.7mA | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 40-VFQFN Exposed Pad | 40-HVQFN (6x6) | |||
250 In Stock | 1 : ¥70.90000 Cut Tape (CT) 250 : ¥48.76148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1 | GFSK | 2.4GHz | 1Mbps | 5dBm | -97dBm | 128kB Flash, 28kB SRAM | I2C, I2S, SPI, UART | 31 | 1.8V ~ 3.8V | 6.1mA | - | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | |||
250 In Stock | 1 : ¥74.81000 Cut Tape (CT) 250 : ¥38.56184 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v4.0 | GFSK, MSK | 2.4GHz | 2Mbps | 0dBm | -94dBm | 256kB Flash, 8kB RAM | I2C, SPI, USART | 23 | 2V ~ 3.6V | 18.3mA ~ 20.8mA | 17.2mA ~ 18.6mA | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (6x6) | ||
217 In Stock | 1 : ¥94.10000 Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | FSK, GFSK, MSK | 2.4GHz | 1Mbps | 5dBm | -95dBm | 265kB Flash, 64kB RAM | I2C, SPI, UART | - | 1.71V ~ 3.6V | 6.3mA | 5.7mA | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-VFLGA | 64-VFLGA (7x7) | |||
160 In Stock | 1 : ¥223.83000 Tray | Tray | Active | Not Verified | TxRx + MCU | RADAR | - | - | 76GHz ~ 81GHz | 900Mbps | 12dBm | - | 576kB RAM | I2C, JTAG, SPI, UART | 3 | 1.71V ~ 1.89V, 3.15V ~ 3.45V | - | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 161-LFBGA, FCBGA | 161-FC/CSP (10.4x10.4) | |||
101 In Stock | 1 : ¥245.93000 Tray | Tray | Active | Not Verified | TxRx + MCU | RADAR | - | - | 76GHz ~ 81GHz | - | 12.5dBm | - | - | I2C, JTAG, SPI, UART | - | 1.71V ~ 1.89V, 3.15V ~ 3.45V | - | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 161-TFBGA, FCCSP | 161-FC/CSP (10.4x10.4) | |||
230 In Stock | 1 : ¥313.77000 Cut Tape (CT) 1,000 : ¥184.89315 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | RADAR | - | - | 76GHz ~ 81GHz | - | 12.5dBm | - | - | I2C, JTAG, SPI, UART | - | 1.71V ~ 1.89V, 3.15V ~ 3.45V | - | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 161-TFBGA, FCCSP | 161-FC/CSP (10.4x10.4) | |||
167 In Stock | 1 : ¥28.99000 Bulk | - | Bulk | Active | - | TxRx + MCU | Bluetooth | Bluetooth v5.3 | GFSK | 2.4GHz ~ 2.48GHz | 32Mbps | 8dBm | -104dBm | 192kB Flash, 1kB OTP, 24kB RAM, 7kB ROM | ADC, GPIO, I2C, I2S, JTAG, PCM, PWM, SPI, USART | 20 | 1.7V ~ 3.6V | 3.4 mA | 4.3mA | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 36-XFBGA, WLCSP | 36-WLCSP (2.65x 2.59) | ||
2,497 In Stock | 1 : ¥31.03000 Bulk | - | Bulk | Active | - | TxRx + MCU | Bluetooth | Bluetooth v5.3 | GFSK | 2.4GHz ~ 2.48GHz | 32Mbps | 8dBm | -104dBm | 192kB Flash, 1kB OTP, 24kB RAM, 7kB ROM | ADC, GPIO, I2C, I2S, JTAG, PCM, PWM, SPI, USART | 20 | 1.7V ~ 3.6V | 3.4 mA | 4.3mA | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 36-XFBGA, WLCSP | 36-WLCSP (2.65x 2.59) | ||
4,895 In Stock | 1 : ¥33.92000 Cut Tape (CT) 5,000 : ¥16.37492 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | Bluetooth | Bluetooth v5.3, Zigbee® | GFSK | 2.36GHz ~ 2.5GHz | 2Mbps | 8dBm | -102dBm | 512kB Flash, 12kB ROM, 36kB SRAM | ADC, GPIO, I2C, JTAG, PWM, SPI, UART | 19 | 1.71V ~ 3.8V | 5.3mA ~ 9mA | 4.5mA ~ 19mA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | ||
3,500 In Stock | 1 : ¥51.09000 Cut Tape (CT) 3,500 : ¥26.83077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | Bluetooth | Bluetooth v5.2 | FSK, GFSK, MSK, O-QPSK | - | 4Mbps | 6dBm | -102dBm | 512kB Flash, 80kB RAM | GPIO, HCI, I2C, JTAG, PCM, PWM, SPI, UART | 15 | 1.2V ~ 3.6V | 2.7mA ~ 6.7mA | 4.3mA ~ 24.1mA | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 40-VFQFN Exposed Pad | 40-QFNW (6x6) | ||
2,938 In Stock | 1 : ¥60.87000 Cut Tape (CT) 3,000 : ¥32.96354 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | 4FSK, DSSS, FSK, GFSK, MSK, O-QPSK | 2.36GHz ~ 2.5GHz | 2Mbps | 3dBm | -97dBm | - | GPIO, I2C, SPI, PCM, UART | - | 1.18V ~ 3.3V | 3mA ~ 3.4mA | 4.6mA ~ 12mA | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 48-VFQFN Exposed Pad | 48-QFNW (7x7) | ||
12,000 In Stock | 1 : ¥120.03000 Cut Tape (CT) 3,000 : ¥73.13764 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | - | - | - | - | 24GHz | - | - | - | - | SPI | - | 3.135V ~ 3.465V | - | - | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 32-PowerVFQFN | PG-VQFN-32-9 | ||
0 In Stock Check Lead Time | 260 : ¥59.66115 Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | FSK, GFSK, MSK | 2.4GHz | 1Mbps | 5dBm | -95dBm | 265kB Flash, 64kB RAM | I2C, SPI, UART | - | 1.71V ~ 3.6V | 6.3mA | 5.7mA | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 48-VFQFN Exposed Pad | 48-HVQFN (7x7) | |||
80 In Stock | 1 : ¥337.31000 Tray | Tray | Active | Not Verified | TxRx + MCU | - | - | - | 60GHz ~ 64GHz | 900Mbps | 12dBm | - | - | ADC, GPIO, I2C, SPI, UART | 48 | 1.8V, 3.3V | - | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 161-TFBGA, FCCSP | 161-FC/CSP (10.4x10.4) | |||
28 In Stock | 1 : ¥235.30000 Cut Tape (CT) 1,000 : ¥138.66986 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | RADAR | - | - | 76GHz ~ 81GHz | 900Mbps | 12dBm | - | - | SPI, UART | 3 | 1.71V ~ 1.89V, 3.15V ~ 3.45V | - | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 161-LFBGA, FCBGA | 161-FC/CSP (10.4x10.4) | |||
16 In Stock | 1 : ¥282.31000 Cut Tape (CT) 1,000 : ¥166.40383 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | RADAR | - | - | 76GHz ~ 81GHz | 900Mbps | 12dBm | - | 576kB RAM | I2C, JTAG, SPI, UART | 3 | 1.71V ~ 1.89V, 3.15V ~ 3.45V | - | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 161-LFBGA, FCBGA | 161-FC/CSP (10.4x10.4) | |||
3 In Stock | 1 : ¥190.76000 Tray | Tray | Active | Not Verified | TxRx + MCU | RADAR | - | - | 76GHz ~ 81GHz | 900Mbps | 12dBm | - | - | SPI, UART | 3 | 1.71V ~ 1.89V, 3.15V ~ 3.45V | - | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 161-LFBGA, FCBGA | 161-FC/CSP (10.4x10.4) | |||
0 In Stock Check Lead Time | 3,000 : ¥13.94100 Bulk | - | Bulk | Active | - | TxRx + MCU | Bluetooth | Bluetooth v5.3 | GFSK | 2.4GHz ~ 2.48GHz | 32Mbps | 8dBm | -104dBm | 192kB Flash, 1kB OTP, 24kB RAM, 7kB ROM | ADC, GPIO, I2C, I2S, JTAG, PCM, PWM, SPI, USART | 20 | 1.7V ~ 3.6V | 3.4 mA | 4.3mA | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
0 In Stock Check Lead Time | 5,000 : ¥21.24124 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | TxRx + MCU | Bluetooth | Bluetooth v5.3 | GFSK | 2.4GHz ~ 2.48GHz | 2Mbps | 5.5dBm | -95.5dBm | 320kB Flash, 48kB SRAM | ADC, I2C, SPI, UART, USART | 25 | 1.71V ~ 3.6V | 4.5mA ~ 7.7mA | 5.2mA ~ 12.3mA | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 49-UFBGA, WLCSP | 49-WLCSP (3.3x3.38) | ||
0 In Stock Check Lead Time | 1,560 : ¥24.86015 Bulk | - | Bulk | Active | - | TxRx + MCU | Bluetooth | Bluetooth v5.3 | GFSK | 2.4GHz ~ 2.48GHz | 2Mbps | 5.5dBm | -95.5dBm | 320kB Flash, 48kB SRAM | ADC, I2C, SPI, UART, USART | 37 | 1.71V ~ 3.6V | 4.5mA ~ 7.7mA | 5.2mA ~ 12.3mA | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | ||
0 In Stock Check Lead Time | 1,560 : ¥24.86015 Bulk | - | Bulk | Active | - | TxRx + MCU | Bluetooth | Bluetooth v5.3 | GFSK | 2.4GHz ~ 2.48GHz | 2Mbps | 5.5dBm | -95.5dBm | 320kB Flash, 48kB SRAM | ADC, I2C, SPI, UART, USART | 30 | 1.71V ~ 3.6V | 4.5mA ~ 7.7mA | 5.2mA ~ 12.3mA | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) |