NCV-RSL10-101Q48-AVG | |
---|---|
DigiKey Part Number | NCV-RSL10-101Q48-AVGOSTR-ND - Tape & Reel (TR) NCV-RSL10-101Q48-AVGOSCT-ND - Cut Tape (CT) NCV-RSL10-101Q48-AVGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV-RSL10-101Q48-AVG |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.36GHz ~ 2.5GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCV-RSL10-101Q48-AVG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | 4FSK, DSSS, FSK, GFSK, MSK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 3dBm | |
Sensitivity | -97dBm | |
Memory Size | - | |
Serial Interfaces | GPIO, I2C, SPI, PCM, UART | |
Voltage - Supply | 1.18V ~ 3.3V | |
Current - Receiving | 3mA ~ 3.4mA | |
Current - Transmitting | 4.6mA ~ 12mA | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | ||
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFNW (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.87000 | ¥60.87 |
10 | ¥55.78200 | ¥557.82 |
25 | ¥50.71240 | ¥1,267.81 |
100 | ¥45.64180 | ¥4,564.18 |
250 | ¥41.83840 | ¥10,459.60 |
500 | ¥38.03478 | ¥19,017.39 |
1,000 | ¥34.23133 | ¥34,231.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥32.96354 | ¥98,890.62 |