NCV-RSL15-512-101Q40-AVG | |
---|---|
DigiKey Part Number | 488-NCV-RSL15-512-101Q40-AVGTR-ND - Tape & Reel (TR) 488-NCV-RSL15-512-101Q40-AVGCT-ND - Cut Tape (CT) 488-NCV-RSL15-512-101Q40-AVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV-RSL15-512-101Q40-AVG |
Description | IC RF TXRX+MCU BLE 40QFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | FSK, GFSK, MSK, O-QPSK | |
Frequency | - | |
Data Rate (Max) | 4Mbps | |
Power - Output | 6dBm | |
Sensitivity | -102dBm | |
Memory Size | 512kB Flash, 80kB RAM | |
Serial Interfaces | GPIO, HCI, I2C, JTAG, PCM, PWM, SPI, UART | |
GPIO | 15 | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Receiving | 2.7mA ~ 6.7mA | |
Current - Transmitting | 4.3mA ~ 24.1mA | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | ||
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFNW (6x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.09000 | ¥51.09 |
10 | ¥46.15100 | ¥461.51 |
25 | ¥44.00360 | ¥1,100.09 |
100 | ¥36.48980 | ¥3,648.98 |
250 | ¥33.27024 | ¥8,317.56 |
500 | ¥31.12360 | ¥15,561.80 |
1,000 | ¥27.90399 | ¥27,903.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥26.83077 | ¥93,907.70 |