AWR1443FQIGABLRQ1 | |
---|---|
DigiKey Part Number | 296-53136-2-ND - Tape & Reel (TR) 296-53136-1-ND - Cut Tape (CT) 296-53136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWR1443FQIGABLRQ1 |
Description | IC RF TXRX+MCU RADAR 161FC/CSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU RADAR 76GHz ~ 81GHz 161-LFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | AWR1443FQIGABLRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | RADAR | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | 900Mbps | |
Power - Output | 12dBm | |
Sensitivity | - | |
Memory Size | 576kB RAM | |
Serial Interfaces | I2C, JTAG, SPI, UART | |
GPIO | 3 | |
Voltage - Supply | 1.71V ~ 1.89V, 3.15V ~ 3.45V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 161-LFBGA, FCBGA | |
Supplier Device Package | 161-FC/CSP (10.4x10.4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥282.31000 | ¥282.31 |
10 | ¥235.29500 | ¥2,352.95 |
25 | ¥208.40320 | ¥5,210.08 |
100 | ¥201.68140 | ¥20,168.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥166.40383 | ¥166,403.83 |