0896BM15A0001001E | |
---|---|
DigiKey Part Number | 712-0896BM15A0001001ETR-ND - Tape & Reel (TR) 712-0896BM15A0001001ECT-ND - Cut Tape (CT) 712-0896BM15A0001001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0896BM15A0001001E |
Description | BALUN 863MHZ-928MHZ 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Balun 863MHz ~ 928MHz 50 / -Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 863MHz ~ 928MHz | |
Impedance - Unbalanced/Balanced | 50 / -Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.5dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.00000 | ¥9.00 |
10 | ¥8.82300 | ¥88.23 |
25 | ¥5.90600 | ¥147.65 |
50 | ¥5.25760 | ¥262.88 |
100 | ¥4.81610 | ¥481.61 |
250 | ¥4.32100 | ¥1,080.25 |
500 | ¥4.23096 | ¥2,115.48 |
1,000 | ¥3.06060 | ¥3,060.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.06064 | ¥12,242.56 |
8,000 | ¥2.70056 | ¥21,604.48 |
12,000 | ¥2.61054 | ¥31,326.48 |