CC1150RGVR | |
---|---|
DigiKey Part Number | 296-44347-2-ND - Tape & Reel (TR) 296-44347-1-ND - Cut Tape (CT) 296-44347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1150RGVR |
Description | RF XMITTER UHF 300-348MHZ 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter UHF 300MHz ~ 348MHz, 400MHz ~ 464MHz, 800MHz ~ 928MHz 10dBm 500kBaud Antenna 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1150RGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 300MHz ~ 348MHz, 400MHz ~ 464MHz, 800MHz ~ 928MHz | |
Applications | General Purpose | |
Modulation or Protocol | UHF | |
Data Rate (Max) | 500kBaud | |
Power - Output | 10dBm | |
Current - Transmitting | 29mA | |
Data Interface | SPI | |
Antenna Connector | - | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.65000 | ¥24.65 |
10 | ¥22.02700 | ¥220.27 |
25 | ¥19.82160 | ¥495.54 |
100 | ¥18.05910 | ¥1,805.91 |
250 | ¥16.29752 | ¥4,074.38 |
500 | ¥14.62380 | ¥7,311.90 |
1,000 | ¥12.33322 | ¥12,333.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.71658 | ¥29,291.45 |
5,000 | ¥11.23208 | ¥56,160.40 |