ADF7012BRUZ-RL7 | |
---|---|
DigiKey Part Number | ADF7012BRUZ-RL7TR-ND - Tape & Reel (TR) ADF7012BRUZ-RL7CT-ND - Cut Tape (CT) ADF7012BRUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF7012BRUZ-RL7 |
Description | RF TX IC ASK 75MHZ-1GHZ 24TSSOP |
Customer Reference | |
Detailed Description | RF Transmitter ASK, FSK, GFSK, OOK 75MHz ~ 1GHz -16dBm ~ 14dBm 179.2kbps PCB, Surface Mount Antenna 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADF7012BRUZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 75MHz ~ 1GHz | |
Applications | Data Transfer, RKE, Remote Control/Security Systems | |
Modulation or Protocol | ASK, FSK, GFSK, OOK | |
Data Rate (Max) | 179.2kbps | |
Power - Output | -16dBm ~ 14dBm | |
Current - Transmitting | 35mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |