EVAL-ADF7012DBZ1 | |
---|---|
DigiKey Part Number | EVAL-ADF7012DBZ1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADF7012DBZ1 |
Description | BOARD EVALUATION DB1 FOR ADF7012 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - ADF7012 Transmitter 1GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 1GHz | |
For Use With/Related Products | ADF7012 | |
Supplied Contents | Board(s), Accessories | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥649.89000 | ¥649.89 |