OL2300NHN/F,118 | |
---|---|
DigiKey Part Number | OL2300NHN/F,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OL2300NHN/F,118 |
Description | RF TX IC ASK 315/433MHZ 16VFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter ASK, FSK 315MHz, 433MHz, 868MHz, 915MHz 12dBm PCB, Surface Mount Antenna 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 315MHz, 433MHz, 868MHz, 915MHz | |
Applications | ISM | |
Modulation or Protocol | ASK, FSK | |
Data Rate (Max) | - | |
Power - Output | 12dBm | |
Current - Transmitting | 14.5mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | PLL Frequency Synthesizer and PA | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-HVQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥8.74647 | ¥52,478.82 |