RF Transmitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Frequency | Applications | Modulation or Protocol | Data Rate (Max) | Power - Output | Current - Transmitting | Data Interface | Antenna Connector | Memory Size | Features | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,663 In Stock | 1 : ¥15.39000 Cut Tape (CT) 3,000 : ¥6.13123 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 315MHz, 433MHz, 868MHz, 915MHz | ISM, SRD | FSK, GFSK, OOK | 600kbps | 12dBm | 34.2mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 1.8V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
4,997 In Stock | 1 : ¥28.22000 Cut Tape (CT) 2,500 : ¥13.06150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 300MHz ~ 348MHz, 400MHz ~ 464MHz, 800MHz ~ 928MHz | General Purpose | UHF | 500kBaud | 10dBm | 29mA | SPI | - | - | - | 1.8V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 16-VQFN Exposed Pad | 16-VQFN (4x4) |