TPA3140D2PWPR | |
---|---|
DigiKey Part Number | 296-47291-2-ND - Tape & Reel (TR) 296-47291-1-ND - Cut Tape (CT) 296-47291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3140D2PWPR |
Description | IC AMP CLASS D STER 10W 28HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3140D2PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 10W x 2 @ 8Ohm | |
Voltage - Supply | 4.5V ~ 14.4V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 28-HTSSOP | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥15.82000 | ¥158.20 |
25 | ¥14.92560 | ¥373.14 |
100 | ¥12.71620 | ¥1,271.62 |
250 | ¥11.94032 | ¥2,985.08 |
500 | ¥10.44780 | ¥5,223.90 |
1,000 | ¥8.65675 | ¥8,656.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.13113 | ¥10,262.26 |