CC1110F16RHHT | |
---|---|
DigiKey Part Number | 296-CC1110F16RHHTTR-ND - Tape & Reel (TR) 296-CC1110F16RHHTCT-ND - Cut Tape (CT) 296-CC1110F16RHHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1110F16RHHT |
Description | IC RF TXRX+MCU ISM<1GHZ 36VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 348MHz, 391MHz ~ 464MHz, 782MHz ~ 928MHz 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1110F16RHHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 2FSK, ASK, GFSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 500kBaud | |
Power - Output | 10dBm | |
Sensitivity | -112dBm | |
Memory Size | 16kB Flash, 2kB SRAM | |
Serial Interfaces | I2S, USART | |
GPIO | 21 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 16.2mA ~ 21.5mA | |
Current - Transmitting | 18mA ~ 36.2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.81000 | ¥53.81 |
10 | ¥49.29600 | ¥492.96 |
25 | ¥44.81640 | ¥1,120.41 |
100 | ¥40.33650 | ¥4,033.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥36.64844 | ¥9,162.11 |
500 | ¥34.82094 | ¥17,410.47 |
750 | ¥33.86427 | ¥25,398.20 |
1,250 | ¥32.76602 | ¥40,957.52 |
1,750 | ¥32.10265 | ¥56,179.64 |
2,500 | ¥31.44765 | ¥78,619.12 |