THS4631DDA | |
---|---|
DigiKey Part Number | 296-17674-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4631DDA |
Description | IC OPAMP GP 1 CIRC 8SOPWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | THS4631DDA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1000V/µs | |
Gain Bandwidth Product | 210 MHz | |
-3db Bandwidth | 325 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 260 µV | |
Current - Supply | 11.5mA | |
Current - Output / Channel | 98 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.65000 | ¥61.65 |
10 | ¥55.72600 | ¥557.26 |
75 | ¥53.13520 | ¥3,985.14 |
150 | ¥46.13693 | ¥6,920.54 |
300 | ¥44.06317 | ¥13,218.95 |
525 | ¥40.17531 | ¥21,092.04 |
1,050 | ¥34.99144 | ¥36,741.01 |