XC6220B331MR-G | |
---|---|
DigiKey Part Number | 893-1133-2-ND - Tape & Reel (TR) 893-1133-1-ND - Cut Tape (CT) 893-1133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6220B331MR-G |
Description | IC REG LINEAR 3.3V 1A SOT25 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6220B331MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.655V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
Current - Supply (Max) | 108 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.72400 | ¥67.24 |
25 | ¥6.38400 | ¥159.60 |
100 | ¥5.24440 | ¥524.44 |
250 | ¥4.90256 | ¥1,225.64 |
500 | ¥4.33248 | ¥2,166.24 |
1,000 | ¥3.42037 | ¥3,420.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.19238 | ¥9,577.14 |
6,000 | ¥3.03276 | ¥18,196.56 |
15,000 | ¥2.91875 | ¥43,781.25 |