Torex Semiconductor Ltd Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,024 In Stock | 1 : ¥5.27000 Cut Tape (CT) 3,000 : ¥2.02935 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 0.7V @ 160mA | 150mA | 5 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25-5 | ||
49,927 In Stock | 1 : ¥5.78000 Cut Tape (CT) 3,000 : ¥2.22857 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 0.33V @ 100mA | 150mA | 120 µA | - | 70dB (10kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25-5 | ||
23,577 In Stock | 1 : ¥5.78000 Cut Tape (CT) 3,000 : ¥2.22857 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 5V | - | 0.29V @ 100mA | 150mA | 120 µA | - | 70dB (10kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25-5 | ||
134,473 In Stock | 1 : ¥6.65000 Cut Tape (CT) 3,000 : ¥2.56097 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.075V @ 100mA | 700mA | 55 µA | - | 60dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25-5 | ||
29,176 In Stock | 1 : ¥6.89000 Cut Tape (CT) 3,000 : ¥2.65187 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.2V @ 300mA | 700mA | 220 µA | - | 65dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25-5 | ||
10,496 In Stock | 1 : ¥6.89000 Cut Tape (CT) 3,000 : ¥2.65187 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3V | - | 0.075V @ 100mA | 700mA | 55 µA | - | 60dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25-5 | ||
49,862 In Stock | 1 : ¥7.65000 Cut Tape (CT) 1,000 : ¥3.26965 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.2V @ 300mA | 700mA | 220 µA | - | 65dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 85°C | - | - | Surface Mount | SOT-89-5/6 | SOT-89-5 | ||
12,627 In Stock | 1 : ¥7.82000 Cut Tape (CT) 3,000 : ¥3.30570 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.655V @ 1A | 1A | 18 µA | 108 µA | 50dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25-5 | ||
26,687 In Stock | 1 : ¥8.21000 Cut Tape (CT) 1,000 : ¥3.73136 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.655V @ 1A | 1A | 18 µA | 108 µA | 50dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SOT-89-5/6 | SOT-89-5 | ||
71,950 In Stock | 1 : ¥9.10000 Cut Tape (CT) 1,000 : ¥4.12139 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 28V | 3.3V | - | 1.7V @ 100mA | 150mA | 9 µA | - | 30dB (1kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | TO-243AA | SOT-89 | ||
61,137 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.66357 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.14V @ 100mA | 200mA | 50 µA | - | 70dB (1kHz) | Enable | Over Current, Short Circuit | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25-5 | ||
9,516 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.66357 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3V | - | 0.14V @ 100mA | 200mA | 50 µA | - | 70dB (1kHz) | Enable | Over Current, Short Circuit | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25-5 | ||
6,010 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.66357 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.14V @ 100mA | 200mA | 50 µA | - | 70dB (1kHz) | Enable | Over Current, Short Circuit | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25-5 | ||
1,655 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.60655 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.8V | - | 0.17V @ 100mA | 200mA | 50 µA | - | 70dB (1kHz) | Enable | Over Current, Short Circuit | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25-5 | ||
9,860 In Stock | 1 : ¥4.85000 Cut Tape (CT) 3,000 : ¥2.26345 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.8V | - | 0.26V @ 300mA | 700mA | 220 µA | - | 65dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25-5 | ||
36,000 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.67275 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.5V | - | 0.71V @ 100mA | 150mA | 3 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
13,722 In Stock | 1 : ¥5.27000 Cut Tape (CT) 1,000 : ¥2.23931 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 0.7V @ 160mA | 150mA | 5 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-243AA | SOT-89 | ||
12,254 In Stock | 1 : ¥5.27000 Cut Tape (CT) 3,000 : ¥2.02935 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 5V | - | 0.6V @ 200mA | 200mA | 6 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25-5 | ||
10,316 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.95979 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 2.5V | - | 0.4V @ 200mA | 250mA | - | - | - | - | Over Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25-5 | ||
10,040 In Stock | 1 : ¥5.27000 Cut Tape (CT) 3,000 : ¥2.02935 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3V | - | 0.4V @ 200mA | 250mA | - | - | - | - | Over Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25-5 | ||
3,065 In Stock | 1 : ¥5.09000 Cut Tape (CT) 1,000 : ¥2.16254 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 5V | - | 0.6V @ 200mA | 200mA | 6 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-243AA | SOT-89 | ||
9,564 In Stock | 1 : ¥5.61000 Cut Tape (CT) 3,000 : ¥2.17875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 0.25V @ 100mA | 300mA | 50 µA | - | 70dB (10kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25-5 | ||
12,866 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.15217 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3V | - | 0.35V @ 100mA | 150mA | 120 µA | - | 70dB (10kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25-5 | ||
6,187 In Stock | 1 : ¥5.78000 Cut Tape (CT) 3,000 : ¥2.22857 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 2.5V | - | 0.37V @ 100mA | 150mA | 120 µA | - | 70dB (10kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25-5 | ||
5,511 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.15217 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 1.8V | - | 0.48V @ 100mA | 150mA | 120 µA | - | 70dB (10kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25-5 |