XC6222B281MR-G | |
---|---|
DigiKey Part Number | 893-1141-2-ND - Tape & Reel (TR) 893-1141-1-ND - Cut Tape (CT) 893-1141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6222B281MR-G |
Description | IC REG LINEAR 2.8V 700MA SOT25 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6222B281MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.24200 | ¥42.42 |
25 | ¥3.98520 | ¥99.63 |
100 | ¥3.25260 | ¥325.26 |
250 | ¥3.02132 | ¥755.33 |
500 | ¥2.57128 | ¥1,285.64 |
1,000 | ¥2.26345 | ¥2,263.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.26345 | ¥6,790.35 |