XC6209F332MR-G | |
---|---|
DigiKey Part Number | 893-1070-2-ND - Tape & Reel (TR) 893-1070-1-ND - Cut Tape (CT) 893-1070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6209F332MR-G |
Description | IC REG LINEAR 3.3V 300MA SOT25 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6209F332MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.95600 | ¥49.56 |
25 | ¥4.65880 | ¥116.47 |
100 | ¥3.80170 | ¥380.17 |
250 | ¥3.53108 | ¥882.77 |
500 | ¥3.00518 | ¥1,502.59 |
1,000 | ¥2.40414 | ¥2,404.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.17875 | ¥6,536.25 |
6,000 | ¥2.02850 | ¥12,171.00 |
15,000 | ¥1.95336 | ¥29,300.40 |
30,000 | ¥1.87824 | ¥56,347.20 |