MAX232IDR | |
---|---|
DigiKey Part Number | 296-26141-2-ND - Tape & Reel (TR) 296-26141-1-ND - Cut Tape (CT) 296-26141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX232IDR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX232IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.60500 | ¥66.05 |
25 | ¥6.20240 | ¥155.06 |
100 | ¥5.06160 | ¥506.16 |
250 | ¥4.70152 | ¥1,175.38 |
500 | ¥4.00118 | ¥2,000.59 |
1,000 | ¥3.20096 | ¥3,200.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.90085 | ¥7,252.12 |
5,000 | ¥2.70080 | ¥13,504.00 |
12,500 | ¥2.60077 | ¥32,509.62 |
25,000 | ¥2.50074 | ¥62,518.50 |