1207 | |
---|---|
DigiKey Part Number | 1528-1067-ND |
Manufacturer | |
Manufacturer Product Number | 1207 |
Description | SMT ADAPTERS 3 PAK 16SOIC/TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOIC, TSSOP | |
Number of Positions | 16 | |
Pitch | - | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 0.800" L x 0.700" W (20.32mm x 17.78mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.43000 | ¥32.43 |