1206 | |
---|---|
DigiKey Part Number | 1528-1066-ND |
Manufacturer | |
Manufacturer Product Number | 1206 |
Description | SMT ADAPTERS 3 PACK 20SOIC/TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1206 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOIC, TSSOP | |
Number of Positions | 20 | |
Pitch | - | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 1.009" L x 0.700" W (25.63mm x 17.79mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.94000 | ¥36.94 |