LM13700M/NOPB | |
---|---|
DigiKey Part Number | LM13700M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM13700M/NOPB |
Description | IC OPAMP TRANSCOND 2 CIRC 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transconductance Amplifier 2 Circuit Push-Pull 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM13700M/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 50V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 400 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 2.6mA (x2 Channels) | |
Current - Output / Channel | 500 µA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.44400 | ¥114.44 |
48 | ¥10.86604 | ¥521.57 |
144 | ¥8.92528 | ¥1,285.24 |
288 | ¥8.34323 | ¥2,402.85 |
528 | ¥7.37313 | ¥3,893.01 |
1,008 | ¥5.82090 | ¥5,867.47 |
2,544 | ¥5.43287 | ¥13,821.22 |
5,040 | ¥5.16121 | ¥26,012.50 |