Transconductance Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,286 In Stock | 1 : ¥10.67000 Cut Tape (CT) 2,500 : ¥4.52738 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transconductance | 2 | Push-Pull | 50V/µs | 2 MHz | - | 400 nA | 300 µV | 2.6mA (x2 Channels) | 500 µA | 10 V | 36 V | 0°C ~ 70°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
4,675 In Stock | 1 : ¥12.81000 Tube | - | Tube | Active | Transconductance | 2 | Push-Pull | 50V/µs | 2 MHz | - | 400 nA | 300 µV | 2.6mA (x2 Channels) | 500 µA | 10 V | 36 V | 0°C ~ 70°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
5,904 In Stock 2,500 Factory | 1 : ¥28.24000 Cut Tape (CT) 2,500 : ¥13.63639 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Transconductance | 2 | Push-Pull | 50V/µs | 2 MHz | - | 400 nA | 400 µV | 2.6mA | 500 µA | 4 V | 44 V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
111 In Stock 33,137 Marketplace | 1 : ¥29.31000 Tube | - | Bulk Tube | Active | Transconductance | 1 | - | 900V/µs | 80 MHz | - | 1 µA | 3 mV | 5.4mA | 15 mA | 4 V | 12.6 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
484 In Stock | 1 : ¥29.31000 Cut Tape (CT) 250 : ¥20.43288 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transconductance | 1 | - | 900V/µs | 80 MHz | - | 1 µA | 3 mV | 5.4mA | 15 mA | 4 V | 12.6 V | -40°C ~ 85°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
0 In Stock 1,935 Marketplace | 2,500 : ¥9.70153 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Obsolete | Transconductance | 2 | - | 50V/µs | 2 MHz | - | 400 nA | 400 µV | 2.6mA | 650 µA | 44 V | 44 V | 150°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Transconductance | 2 | Push-Pull | 50V/µs | 2 MHz | - | 400 nA | 400 µV | 2.6mA | 500 µA | 4 V | 44 V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock 12,873 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | Transconductance | 2 | - | 50V/µs | 2 MHz | - | 400 nA | 400 µV | 2.6mA | 650 µA | 44 V | 44 V | 150°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock 20,498 Marketplace | 1 : ¥13.46000 Cut Tape (CT) 2,500 : ¥5.72309 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Not For New Designs | Transconductance | 2 | Push-Pull | 50V/µs | 2 MHz | - | 400 nA | 300 µV | 2.6mA (x2 Channels) | 500 µA | 10 V | 36 V | 0°C ~ 70°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
2,423 Marketplace | Unavailable | - | Bulk | Obsolete | Transconductance | 1 | - | 3000V/µs | - | 850 MHz | 2.1 µA | 10 mV | 26mA | 15 mA | 9 V | 11 V | -25°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 19,955 Marketplace Check Lead Time | 2,500 : ¥27.54156 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Active | Transconductance | 1 | - | 3500V/µs | 470 MHz | - | 1 µA | 3 mV | 11.2mA | 15 mA | 4.5 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,131 Marketplace | Unavailable | - | Tube | Obsolete | Transconductance | 2 | - | - | - | 370 MHz | 1 µA | 12 mV | 3mA (x2 Channels) | 75 mA | 9 V | 11 V | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
1,187 Marketplace | Unavailable | - | Tube | Obsolete | Transconductance | 2 | - | - | - | 370 MHz | 1 µA | 12 mV | 3mA (x2 Channels) | 75 mA | 9 V | 11 V | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
20,284 Marketplace | Unavailable | - | Bulk | Active | Transconductance | 1 | Push-Pull | 75V/µs | 2 MHz | - | 2 µA | 400 µV | 1mA | 650 µA | 4 V | 30 V | -55°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
8,472 Marketplace | Unavailable | - | Tube | Obsolete | Transconductance | 1 | - | 3000V/µs | - | 850 MHz | 2.1 µA | 10 mV | 26mA | 15 mA | 9 V | 11 V | -25°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,278 Marketplace | Unavailable | - | Tube | Obsolete | Transconductance | 1 | - | 3000V/µs | - | 850 MHz | 2.1 µA | 10 mV | 26mA | 15 mA | 9 V | 11 V | -25°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,114 Marketplace | Unavailable | - | Bulk | Active | Transconductance | 1 | Push-Pull | 75V/µs | 2 MHz | - | 2 µA | 400 µV | 1mA | 650 µA | 4 V | 30 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
15,746 Marketplace | Unavailable | - | Bulk | Active | Transconductance | 1 | Push-Pull | 75V/µs | 2 MHz | - | 2 µA | 400 µV | 1mA | 650 µA | 4 V | 30 V | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 6,879 Marketplace | Obsolete | - | Tube Tube | Obsolete | Transconductance | 1 | - | 3000V/µs | - | 850 MHz | 2.1 µA | 10 mV | 26mA | 15 mA | 9 V | 11 V | -25°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
45,017 Marketplace | Unavailable | - | Bulk | Obsolete | Transconductance | 1 | Push-Pull | 50V/µs | - | - | 400 nA | 400 µV | 1.1mA | 650 µA | 4 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-MDIP | ||
1,622 Marketplace | Unavailable | - | Bulk | Active | Transconductance | 1 | Differential | 800V/µs | - | 275 MHz | 1 µA | 300 µV | 35mA | 10 mA | 9.5 V | 10.5 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
11,749 Marketplace | Unavailable | - | Bulk | Active | Transconductance | 1 | Push-Pull | 75V/µs | 2 MHz | - | 2 µA | 400 µV | 1mA | 650 µA | 4 V | 30 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,398 Marketplace | Unavailable | - | Bulk | Active | Transconductance | 1 | Push-Pull | 75V/µs | 2 MHz | - | 2 µA | 400 µV | 1mA | 650 µA | 4 V | 30 V | -55°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
0 In Stock 6,208 Marketplace | Obsolete | - | Tube Tube | Obsolete | Transconductance | 1 | Differential | 800V/µs | - | 275 MHz | 1 µA | 300 µV | 35mA | 10 mA | 9.5 V | 10.5 V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | ||
591 Marketplace | Unavailable | - | Bulk | Active | Transconductance | 1 | Differential | 800V/µs | - | 275 MHz | 1 µA | 300 µV | 35mA | 10 mA | 9.5 V | 10.5 V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP |