AU5517DR2G | |
---|---|
DigiKey Part Number | AU5517DR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AU5517DR2G |
Description | IC OPAMP TRANSCOND 2 CIRC 16SOIC |
Customer Reference | |
Detailed Description | Transconductance Amplifier 2 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AU5517DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 50V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 400 nA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 2.6mA | |
Current - Output / Channel | 650 µA | |
Voltage - Supply Span (Min) | 44 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |