NE5517DR2G | |
---|---|
DigiKey Part Number | NE5517DR2GOSTR-ND - Tape & Reel (TR) NE5517DR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NE5517DR2G |
Description | IC OPAMP TRANSCOND 2 CIRC 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transconductance Amplifier 2 Circuit Push-Pull 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NE5517DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 50V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 400 nA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 2.6mA | |
Current - Output / Channel | 500 µA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.24000 | ¥28.24 |
10 | ¥25.35100 | ¥253.51 |
25 | ¥23.96840 | ¥599.21 |
100 | ¥19.70780 | ¥1,970.78 |
250 | ¥17.68396 | ¥4,420.99 |
500 | ¥17.04492 | ¥8,522.46 |
1,000 | ¥14.16855 | ¥14,168.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.63590 | ¥34,089.75 |
5,000 | ¥13.20979 | ¥66,048.95 |