LM13700MX/NOPB

DigiKey Part Number
LM13700MX/NOPBTR-ND - Tape & Reel (TR)
LM13700MX/NOPBCT-ND - Cut Tape (CT)
LM13700MX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM13700MX/NOPB
Description
IC OPAMP TRANSCOND 2 CIRC 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transconductance Amplifier 2 Circuit Push-Pull 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM13700MX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull
Slew Rate
50V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
400 nA
Voltage - Input Offset
300 µV
Current - Supply
2.6mA (x2 Channels)
Current - Output / Channel
500 µA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.67000¥10.67
10¥9.54000¥95.40
25¥9.05360¥226.34
100¥7.43810¥743.81
250¥6.95272¥1,738.18
500¥6.14422¥3,072.11
1,000¥4.85076¥4,850.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.52738¥11,318.45
5,000¥4.30102¥21,505.10
12,500¥4.13932¥51,741.50
Manufacturers Standard Package