PCM5122PWR | |
---|---|
DigiKey Part Number | 296-35527-2-ND - Tape & Reel (TR) 296-35527-1-ND - Cut Tape (CT) 296-35527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM5122PWR |
Description | IC DAC 16/24/32BIT 384K 28TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 16 b, 24 b, 32 b 384k PCM 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM5122PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b, 24 b, 32 b | |
Sampling Rate (Per Second) | 384k | |
Data Interface | PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.65V ~ 3.46V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.88000 | ¥27.88 |
10 | ¥25.07000 | ¥250.70 |
25 | ¥23.69800 | ¥592.45 |
100 | ¥20.53720 | ¥2,053.72 |
250 | ¥19.48412 | ¥4,871.03 |
500 | ¥18.54218 | ¥9,271.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.48821 | ¥22,976.42 |
6,000 | ¥11.05631 | ¥66,337.86 |