PCM1802DBR | |
---|---|
DigiKey Part Number | 296-26304-2-ND - Tape & Reel (TR) 296-26304-1-ND - Cut Tape (CT) 296-26304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1802DBR |
Description | IC ADC/AUDIO 24BIT 96K 20SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 96k Serial 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1802DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 96k | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.26000 | ¥34.26 |
10 | ¥30.75700 | ¥307.57 |
25 | ¥29.07400 | ¥726.85 |
100 | ¥25.19850 | ¥2,519.85 |
250 | ¥23.90612 | ¥5,976.53 |
500 | ¥21.45094 | ¥10,725.47 |
1,000 | ¥18.09118 | ¥18,091.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥16.33016 | ¥32,660.32 |