SI8641BB-B-IS1R | |
---|---|
DigiKey Part Number | 336-4356-2-ND - Tape & Reel (TR) 336-4356-1-ND - Cut Tape (CT) 336-4356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8641BB-B-IS1R |
Description | DGTL ISO 2500VRMS 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI8641BB-B-IS1R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.98000 | ¥32.98 |
10 | ¥29.63500 | ¥296.35 |
25 | ¥28.01320 | ¥700.33 |
100 | ¥24.27780 | ¥2,427.78 |
250 | ¥23.03252 | ¥5,758.13 |
500 | ¥20.66714 | ¥10,333.57 |
1,000 | ¥17.43004 | ¥17,430.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.55853 | ¥41,396.33 |
5,000 | ¥15.93604 | ¥79,680.20 |