PCM1808PWR | |
---|---|
DigiKey Part Number | 296-26307-2-ND - Tape & Reel (TR) 296-26307-1-ND - Cut Tape (CT) 296-26307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1808PWR |
Description | IC ADC/AUDIO 24BIT 96K 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 96k Serial 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1808PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 96k | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.18000 | ¥13.18 |
10 | ¥11.83400 | ¥118.34 |
25 | ¥11.16040 | ¥279.01 |
100 | ¥9.50860 | ¥950.86 |
250 | ¥8.92864 | ¥2,232.16 |
500 | ¥7.81262 | ¥3,906.31 |
1,000 | ¥6.47325 | ¥6,473.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.02685 | ¥12,053.70 |
6,000 | ¥5.80363 | ¥34,821.78 |
10,000 | ¥5.58040 | ¥55,804.00 |