PCM1754DBQR | |
---|---|
DigiKey Part Number | 296-26302-2-ND - Tape & Reel (TR) 296-26302-1-ND - Cut Tape (CT) 296-26302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1754DBQR |
Description | IC DAC/AUDIO 24BIT 200K 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 200k I2S 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1754DBQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 200k | |
Data Interface | I2S | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.39000 | ¥15.39 |
10 | ¥13.78900 | ¥137.89 |
25 | ¥13.01040 | ¥325.26 |
100 | ¥11.08390 | ¥1,108.39 |
250 | ¥10.40752 | ¥2,601.88 |
500 | ¥9.10668 | ¥4,553.34 |
1,000 | ¥7.54542 | ¥7,545.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.02511 | ¥14,050.22 |
6,000 | ¥6.76490 | ¥40,589.40 |
10,000 | ¥6.50471 | ¥65,047.10 |