PCM1821IRTER | |
---|---|
DigiKey Part Number | 296-PCM1821IRTERTR-ND - Tape & Reel (TR) 296-PCM1821IRTERCT-ND - Cut Tape (CT) 296-PCM1821IRTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1821IRTER |
Description | STEREO-CHANNEL, 32-BIT, 192-KHZ, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 8k ~ 192k I2S, TDM 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PCM1821IRTER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | - | |
Sampling Rate (Per Second) | 8k ~ 192k | |
Data Interface | I2S, TDM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.54000 | ¥31.54 |
10 | ¥28.33500 | ¥283.35 |
25 | ¥26.78560 | ¥669.64 |
100 | ¥23.21430 | ¥2,321.43 |
250 | ¥22.02360 | ¥5,505.90 |
500 | ¥19.76176 | ¥9,880.88 |
1,000 | ¥16.66647 | ¥16,666.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.83318 | ¥47,499.54 |