TPA3116D2QDADRQ1 | |
---|---|
DigiKey Part Number | 296-TPA3116D2QDADRQ1TR-ND - Tape & Reel (TR) 296-TPA3116D2QDADRQ1CT-ND - Cut Tape (CT) 296-TPA3116D2QDADRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3116D2QDADRQ1 |
Description | IC AMP CLASS D STER 50W 32HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3116D2QDADRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 50W x 2 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 26V | |
Features | Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 32-HTSSOP | |
Package / Case | 32-PowerTSSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.05000 | ¥41.05 |
10 | ¥36.86200 | ¥368.62 |
25 | ¥34.85240 | ¥871.31 |
100 | ¥30.20390 | ¥3,020.39 |
250 | ¥28.65516 | ¥7,163.79 |
500 | ¥25.71212 | ¥12,856.06 |
1,000 | ¥21.68497 | ¥21,684.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥15.41391 | ¥30,827.82 |