24882 | |
---|---|
DigiKey Part Number | 36-24882-2-ND - Tape & Reel (TR) 36-24882-1-ND - Cut Tape (CT) 36-24882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24882 |
Description | SM STANDOFF ON T&R 3MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Steel 0.120" (3.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.219" (5.56mm) 7/32" | |
Between Board Height | 0.120" (3.05mm) | |
Length - Overall | 0.180" (4.57mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.92000 | ¥5.92 |
25 | ¥3.97480 | ¥99.37 |
100 | ¥3.37480 | ¥337.48 |
250 | ¥3.03488 | ¥758.72 |
500 | ¥2.80440 | ¥1,402.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.59443 | ¥2,594.43 |
2,000 | ¥2.40349 | ¥4,806.98 |
3,000 | ¥2.29991 | ¥6,899.73 |
5,000 | ¥2.17735 | ¥10,886.75 |
7,000 | ¥2.10120 | ¥14,708.40 |
10,000 | ¥2.02424 | ¥20,242.40 |
25,000 | ¥1.95596 | ¥48,899.00 |