BF030-20A-B1-0600-0277-0600-LB | |
---|---|
DigiKey Part Number | 2073-BF030-20A-B1-0600-0277-0600-LBTR-ND - Tape & Reel (TR) 2073-BF030-20A-B1-0600-0277-0600-LBCT-ND - Cut Tape (CT) 2073-BF030-20A-B1-0600-0277-0600-LBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF030-20A-B1-0600-0277-0600-LB |
Description | 20POS, 2MM PITCH PIN HDR, DIL, S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BF030-20A-B1-0600-0277-0600-LB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.236" (6.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.079" (2.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A per Contact | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥3.33336 | ¥1,500.01 |
900 | ¥3.00004 | ¥2,700.04 |
1,350 | ¥2.74998 | ¥3,712.47 |
2,250 | ¥2.66669 | ¥6,000.05 |
3,150 | ¥2.50000 | ¥7,875.00 |
11,250 | ¥2.25000 | ¥25,312.50 |
22,500 | ¥2.21667 | ¥49,875.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.64700 | ¥46.47 |
100 | ¥3.83320 | ¥383.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥4.77800 | ¥47.78 |
100 | ¥3.65830 | ¥365.83 |