W3006 | |
---|---|
DigiKey Part Number | 553-1673-2-ND - Tape & Reel (TR) 553-1673-1-ND - Cut Tape (CT) 553-1673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3006 |
Description | RF ANT 2.4GHZ/5.5GHZ CHIP SLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz, 5.5GHz WLAN, Zigbee™ Chip RF Antenna 2.4GHz ~ 2.483GHz, 5.15GHz ~ 5.85GHz 3.2dBi, 4.2dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | W3006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.483GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -8dB, -10dB | |
Gain | 3.2dBi, 4.2dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Applications | WLAN, Zigbee™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.85000 | ¥17.85 |
10 | ¥16.00800 | ¥160.08 |
25 | ¥15.10160 | ¥377.54 |
100 | ¥12.86570 | ¥1,286.57 |
250 | ¥12.08092 | ¥3,020.23 |
500 | ¥10.57076 | ¥5,285.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.75863 | ¥8,758.63 |
2,000 | ¥8.15454 | ¥16,309.08 |
5,000 | ¥7.85254 | ¥39,262.70 |
10,000 | ¥7.55052 | ¥75,505.20 |