SR4L034-L | |
---|---|
DigiKey Part Number | 627-1108-2-ND - Tape & Reel (TR) 627-1108-1-ND - Cut Tape (CT) 627-1108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR4L034-L |
Description | RF ANT 829MHZ/1.94GHZ PCB TRACE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 829MHz, 1.94GHz, 2.35GHz, 2.595GHz 3G, 4G, CDMA, DCS, EDGE, GPRS, GSM, HSPA, IMT, LTE, PCS, UMTS, WCDMA PCB Trace RF Antenna 698MHz ~ 798MHz, 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz 0.4dBi, 1.6dBi, 2.1dBi, 3.5dBi, 3.6dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SR4L034-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.35GHz, 2.595GHz | |
Frequency Range | 698MHz ~ 798MHz, 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 4 | |
VSWR | 2.5, 2.8, 3.5, 3.7 | |
Return Loss | -4.9dB, -5.1dB, -6dB, -6.6dB, -7dB | |
Gain | 0.4dBi, 1.6dBi, 2.1dBi, 3.5dBi, 3.6dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.130" (3.30mm) | |
Applications | 3G, 4G, CDMA, DCS, EDGE, GPRS, GSM, HSPA, IMT, LTE, PCS, UMTS, WCDMA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.65000 | ¥28.65 |
10 | ¥25.75000 | ¥257.50 |
25 | ¥24.34080 | ¥608.52 |
100 | ¥21.09660 | ¥2,109.66 |
250 | ¥20.01460 | ¥5,003.65 |
500 | ¥17.95900 | ¥8,979.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.14611 | ¥15,146.11 |
2,000 | ¥14.38882 | ¥28,777.64 |
5,000 | ¥13.84787 | ¥69,239.35 |