SR4L049-L | |
---|---|
DigiKey Part Number | 627-1106-2-ND - Tape & Reel (TR) 627-1106-1-ND - Cut Tape (CT) 627-1106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR4L049-L |
Description | RF ANT 875.5MHZ/1.94GHZ PCB TRCE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 875.5MHz, 1.94GHz, 2.35GHz, 2.595GHz 3G, 4G, CDMA, DCS, EDGE, GPRS, GSM, HSPA, IMT, LTE, PCS, UMTS, WCDMA PCB Trace RF Antenna 791MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz 1.9dBi, 3dBi, 3.3dBi, 3.5dBi Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 875.5MHz, 1.94GHz, 2.35GHz, 2.595GHz | |
Frequency Range | 791MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 4 | |
VSWR | 1.9, 2.3, 3.6, 4.1 | |
Return Loss | -4.5dB, -5dB, -7.8dB, -9.7dB | |
Gain | 1.9dBi, 3dBi, 3.3dBi, 3.5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.130" (3.30mm) | |
Applications | 3G, 4G, CDMA, DCS, EDGE, GPRS, GSM, HSPA, IMT, LTE, PCS, UMTS, WCDMA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.54000 | ¥27.54 |
10 | ¥24.73000 | ¥247.30 |
25 | ¥23.37480 | ¥584.37 |
100 | ¥20.25920 | ¥2,025.92 |
250 | ¥19.22024 | ¥4,805.06 |
500 | ¥17.24624 | ¥8,623.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.54507 | ¥14,545.07 |
2,000 | ¥13.81784 | ¥27,635.68 |
5,000 | ¥13.29835 | ¥66,491.75 |