RCLAMP3304P.TCT | |
---|---|
DigiKey Part Number | RCLAMP3304PTR-ND - Tape & Reel (TR) RCLAMP3304PCT-ND - Cut Tape (CT) RCLAMP3304PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP3304P.TCT |
Description | TVS DIODE 3.3VWM 16VC SLP1616P6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1616P6 (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.5V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | Yes | |
Applications | Multimedia Card Interface | |
Capacitance @ Frequency | 0.8pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.04200 | ¥60.42 |
100 | ¥4.70180 | ¥470.18 |
500 | ¥3.98504 | ¥1,992.52 |
1,000 | ¥3.24632 | ¥3,246.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.05599 | ¥9,167.97 |
6,000 | ¥2.91046 | ¥17,462.76 |
9,000 | ¥2.77613 | ¥24,985.17 |