RFCMF1220100M3T | |
---|---|
DigiKey Part Number | 1292-1029-2-ND - Tape & Reel (TR) 1292-1029-1-ND - Cut Tape (CT) 1292-1029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFCMF1220100M3T |
Description | CMC 300MA 2LN 80 OHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 80 Ohms @ 100 MHz 300mA DCR 1.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.047" L x 0.079" W (1.20mm x 2.00mm) | |
Height (Max) | 0.047" (1.20mm) | |
Package / Case | 0508 (1220 Metric), 4 Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.02000 | ¥1.02 |
10 | ¥0.94400 | ¥9.44 |
25 | ¥0.91480 | ¥22.87 |
50 | ¥0.88420 | ¥44.21 |
100 | ¥0.83820 | ¥83.82 |
250 | ¥0.70120 | ¥175.30 |
500 | ¥0.54408 | ¥272.04 |
1,000 | ¥0.51815 | ¥518.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.51819 | ¥1,036.38 |
4,000 | ¥0.48769 | ¥1,950.76 |
6,000 | ¥0.45722 | ¥2,743.32 |
10,000 | ¥0.42674 | ¥4,267.40 |
50,000 | ¥0.40540 | ¥20,270.00 |