Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,469 In Stock | 1 : ¥1.02000 Cut Tape (CT) 2,000 : ¥0.51819 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 120 Ohms @ 100 MHz | 200mA | 2.5Ohm | - | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.047" L x 0.079" W (1.20mm x 2.00mm) | 0.047" (1.20mm) | 0508 (1220 Metric), 4 Lead | |||
22,908 In Stock | 1 : ¥1.02000 Cut Tape (CT) 2,000 : ¥0.51819 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 80 Ohms @ 100 MHz | 300mA | 1.5Ohm | - | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.047" L x 0.079" W (1.20mm x 2.00mm) | 0.047" (1.20mm) | 0508 (1220 Metric), 4 Lead |