BSR106WS-TP

DigiKey Part Number
BSR106WS-TPMSTR-ND - Tape & Reel (TR)
BSR106WS-TPMSCT-ND - Cut Tape (CT)
BSR106WS-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSR106WS-TP
Description
DIODE SCHOTTKY 60V 1A SOD323
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BSR106WS-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
120pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.37300¥23.73
100¥1.19700¥119.70
500¥0.97680¥488.40
1,000¥0.72468¥724.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.60971¥1,829.13
6,000¥0.58292¥3,497.52
9,000¥0.50415¥4,537.35
30,000¥0.49470¥14,841.00
75,000¥0.40962¥30,721.50
150,000¥0.40332¥60,498.00
Manufacturers Standard Package