BLM21PG221SN1D | |
---|---|
DigiKey Part Number | 490-1054-2-ND - Tape & Reel (TR) 490-1054-1-ND - Cut Tape (CT) 490-1054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21PG221SN1D |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21PG221SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 45mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.93000 | ¥0.93 |
10 | ¥0.65800 | ¥6.58 |
25 | ¥0.57320 | ¥14.33 |
50 | ¥0.51260 | ¥25.63 |
100 | ¥0.45860 | ¥45.86 |
250 | ¥0.39488 | ¥98.72 |
500 | ¥0.35104 | ¥175.52 |
1,000 | ¥0.31083 | ¥310.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.23742 | ¥949.68 |
8,000 | ¥0.20466 | ¥1,637.28 |
12,000 | ¥0.19811 | ¥2,377.32 |