M20047-1 | |
---|---|
DigiKey Part Number | 627-1111-2-ND - Tape & Reel (TR) 627-1111-1-ND - Cut Tape (CT) 627-1111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M20047-1 |
Description | RF ANT 1.559GHZ-1.606GHZ SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.584GHz General Purpose Integrated, Trace RF Antenna 1.559GHz ~ 1.609GHz 3dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | M20047-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.584GHz | |
Frequency Range | 1.559GHz ~ 1.609GHz | |
Antenna Type | Integrated, Trace | |
Number of Bands | 1 | |
VSWR | 1.4 | |
Return Loss | -12dB | |
Gain | 3dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.51000 | ¥43.51 |
10 | ¥39.07900 | ¥390.79 |
25 | ¥36.94080 | ¥923.52 |
100 | ¥32.01500 | ¥3,201.50 |
250 | ¥30.37332 | ¥7,593.33 |
500 | ¥27.25376 | ¥13,626.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.98515 | ¥22,985.15 |
2,000 | ¥21.83591 | ¥43,671.82 |