ICM7555ISA+T | |
---|---|
DigiKey Part Number | ICM7555ISA+TTR-ND - Tape & Reel (TR) ICM7555ISA+TCT-ND - Cut Tape (CT) ICM7555ISA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM7555ISA+T |
Description | IC OSC SGL TIMER 500KHZ 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 500kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICM7555ISA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 500kHz | |
Voltage - Supply | 2V ~ 16.5V | |
Current - Supply | 30 µA | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.57000 | ¥24.57 |
10 | ¥22.06100 | ¥220.61 |
25 | ¥20.85840 | ¥521.46 |
100 | ¥18.07780 | ¥1,807.78 |
250 | ¥17.15068 | ¥4,287.67 |
500 | ¥16.32166 | ¥8,160.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.32169 | ¥40,804.22 |