LMC555CMMX/NOPB | |
---|---|
DigiKey Part Number | LMC555CMMX/NOPBTR-ND - Tape & Reel (TR) LMC555CMMX/NOPBCT-ND - Cut Tape (CT) LMC555CMMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC555CMMX/NOPB |
Description | IC OSC SINGLE TIMER 3MHZ 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 3MHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMC555CMMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 3MHz | |
Voltage - Supply | 1.5V ~ 15V | |
Current - Supply | 150 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.80000 | ¥10.80 |
10 | ¥9.62300 | ¥96.23 |
25 | ¥9.13720 | ¥228.43 |
100 | ¥7.50400 | ¥750.40 |
250 | ¥7.01488 | ¥1,753.72 |
500 | ¥6.19926 | ¥3,099.63 |
1,000 | ¥4.89415 | ¥4,894.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥4.56787 | ¥15,987.55 |
7,000 | ¥4.33948 | ¥30,376.36 |
10,500 | ¥4.17634 | ¥43,851.57 |