74VHC4040FT | |
---|---|
DigiKey Part Number | 74VHC4040FTTR-ND - Tape & Reel (TR) 74VHC4040FTCT-ND - Cut Tape (CT) 74VHC4040FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC4040FT |
Description | IC BINARY COUNTER 12BIT 16TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP |
EDA/CAD Models | 74VHC4040FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 210 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.83200 | ¥28.32 |
25 | ¥2.59440 | ¥64.86 |
100 | ¥1.93090 | ¥193.09 |
250 | ¥1.75000 | ¥437.50 |
500 | ¥1.44820 | ¥724.10 |
1,000 | ¥1.08616 | ¥1,086.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.99565 | ¥2,489.12 |
5,000 | ¥0.93529 | ¥4,676.45 |
12,500 | ¥0.87496 | ¥10,937.00 |
25,000 | ¥0.80255 | ¥20,063.75 |
62,500 | ¥0.77238 | ¥48,273.75 |