TLV3601DBVR

DigiKey Part Number
296-TLV3601DBVRTR-ND - Tape & Reel (TR)
296-TLV3601DBVRCT-ND - Cut Tape (CT)
296-TLV3601DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3601DBVR
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV3601DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
CMOS, Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.4V ~ 5.5V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
5µA @ 5V
Current - Output (Typ)
30mA @ 5V
Current - Quiescent (Max)
7mA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
3.5ns
Hysteresis
5mV
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.11000¥39.11
10¥35.15300¥351.53
25¥33.22960¥830.74
100¥28.79790¥2,879.79
250¥27.32156¥6,830.39
500¥24.51546¥12,257.73
1,000¥20.67564¥20,675.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥18.27149¥54,814.47
Manufacturers Standard Package