ADCMP600BRJZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADCMP600BRJZ-REEL7TR-ND - Tape & Reel (TR) 505-ADCMP600BRJZ-REEL7CT-ND - Cut Tape (CT) 505-ADCMP600BRJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP600BRJZ-REEL7 |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, TTL SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP600BRJZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 2.5V | |
Current - Input Bias (Max) | 5µA @ 2.5V | |
Current - Output (Typ) | 15mA | |
Current - Quiescent (Max) | 4mA | |
CMRR, PSRR (Typ) | 50dB CMRR, 50dB PSRR | |
Propagation Delay (Max) | 5ns | |
Hysteresis | 2mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥24.32394 | ¥72,971.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.46000 | ¥48.46 |
10 | ¥43.52600 | ¥435.26 |
25 | ¥41.14920 | ¥1,028.73 |
100 | ¥35.66260 | ¥3,566.26 |
250 | ¥33.83416 | ¥8,458.54 |
500 | ¥30.35920 | ¥15,179.60 |
1,000 | ¥25.60413 | ¥25,604.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.80000 | ¥46.80 |
10 | ¥42.03400 | ¥420.34 |
25 | ¥39.73880 | ¥993.47 |
100 | ¥34.44010 | ¥3,444.01 |
250 | ¥32.67436 | ¥8,168.59 |
500 | ¥29.31852 | ¥14,659.26 |
1,000 | ¥24.72645 | ¥24,726.45 |